Samsung Electro-Mechanics CL43B102KJFNNNE

Cap Ceramic 0.001uF 2000V X7R 10% SMD 1812 125°C Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL43B102KJFNNNE.

IHS

Datasheet3 pages10 years ago

Arrow Electronics

CAD Models

Download Samsung Electro-Mechanics CL43B102KJFNNNE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
Stock
67,240
236,600
Authorized Distributors
0
5
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
2 kV
2 kV
Tolerance
10 %
10 %
Height
1.25 mm
1.25 mm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-12-13
LTD Date2018-12-13

Related Parts

Yageo GroupC1812C102KGRACTU
Cap Ceramic 0.001uF 2000V X7R 10% SMD 1812 125°C Plastic T/R
Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 2kV 1812 Blister T/R
Yageo GroupC1812C102KDRACTU
Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1812 125C Low ESR Medical T/R
KYOCERA AVX1812WC102KAT1A
1812 1000 pF 2500 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
2kV 1nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812C102KHRACTU
1nF ±10% 3kV X7R 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS

Descriptions

Descriptions of Samsung Electro-Mechanics CL43B102KJFNNNE provided by its distributors.

Cap Ceramic 0.001uF 2000V X7R 10% SMD 1812 125°C Embossed T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812
CAP CER 1000PF 2KV X7R 1812

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc