Samsung Electro-Mechanics CL32B225KCJSNNE

100V 2.2uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL32B225KCJSNNE.

Newark

Datasheet36 pages10 years ago

Future Electronics

SOS electronic

TME

Inventory History

3 month trend:
+119%

CAD Models

Download Samsung Electro-Mechanics CL32B225KCJSNNE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.124
$ 0.124
Stock
9,947,064
1,735,857
1,735,857
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
2.8 mm
2.5 mm
2.5 mm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-11-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C Series 1210 2.2 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENTMK325B7225KH-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25VDC 2.2uF 10% X7R
25V 2.2uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12103C225KAT2A
1210 2.2 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1210C225K3RACTU
1210 C 2.2uF Ceramic Multilayer Capacitor; 25 VDC; +125degC; X7R Dielec; +/-10%
50V 2.2uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.2uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 1210 125C T/R
TAIYO YUDENHMK325B7225MM-T
1210 2.2 uF 100 V ±20% Tolerance X7R Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of Samsung Electro-Mechanics CL32B225KCJSNNE provided by its distributors.

100V 2.2uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 2.2uF, Surface Mount, 1210 inch
Samsung Electro-Mechanics
CL32 Series 2.2 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
1210 (3225Metric) CERAMIC CAPACITOR CL 100V 2.2muF ±10% X7R
CG-0031-0 CAP,SMD,1210,X7R,2.2UF,100V,10
CAP, MLCC, 2.2UF, 100VDC, X7R, 1210;
CAP, MLCC, 2.2UF, 16VDC, X5R, 0603; Capacitance:2.2µF; Voltage(DC):16V; Voltage(AC):-; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:CL Series; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL32B225KCJSNNE.