Yageo Group C1210C225K3RACTU

1210 C 2.2uF Ceramic Multilayer Capacitor; 25 VDC; +125degC; X7R Dielec; +/-10%
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C225K3RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet4 pages0 years ago

Farnell

Electro Sonic

Newark

TME

Inventory History

3 month trend:
-67.89%

CAD Models

Download Yageo Group C1210C225K3RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.395
$ 0.395
Stock
136,129
150,505
150,505
Authorized Distributors
6
5
5
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.85 mm
2 mm
2 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

25V 2.2uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.2uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Capacitor, Ceramic; 2.2uF; Chip Monolithic; Case 1210; +/-10%; 25V; SMD; X7R; 3.20mmT
Cap Ceramic 2.2uF 25V X7R 10% SMD 1210 125°C Embossed T/R
KYOCERA AVX12103C225KAT2A
1210 2.2 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1210 OMD-CAP 125C Automotive T/R

Descriptions

Descriptions of Yageo Group C1210C225K3RACTU provided by its distributors.

1210 C 2.2uF Ceramic Multilayer Capacitor; 25 VDC; +125degC; X7R Dielec; +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210
Cap Ceramic 2.2uF 25V X7R 10% SMD 1210 125°C Plastic T/R
Avnet Japan
Ceramic Capacitor, 2.2Uf, 25V, X7R, 10%, 1210, Full Reel; Capacitance:2.2Μf; Voltage(Dc):25V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1210C225K3RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C225K3RAC TU
  • C1210C225K3RAC-TU
  • C1210C225K3RAC7800
  • C1210C225K3RACTU.