
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKS1605 | 2,073,000 | 1K | 8h | ||||||||
| Future Electronics | CL32A226KAJNNNE | 544,000 | 1K | Tape & Reel | ||||||||
| Avnet | CL32A226KAJNNNE | 52,000 | 1K | 2h | ||||||||
| Arrow Electronics | CL32A226KAJNNNE | 19,080 | 557 | |||||||||
| Verical | CL32A226KAJNNNE | 9,000 | 1K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL32A226KAJNNNE.
Download Samsung Electro-Mechanics CL32A226KAJNNNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL32A226KAJNNNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL32A226KAJNNNE.