NIC Components NMC1210X5R226K25TRPLPF

NMC Series 1210 25 V 22 uF ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC1210X5R226K25TRPLPF.

IHS

Datasheet14 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.182
$ 0.13
Stock
80,873
12,619,919
Authorized Distributors
3
6
Capacitance
22 µF
22 µF
Dielectric
-
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
2.7 mm
2.7 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL32A226KOJNNNE
16V 22uF X5R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32A226KAJNNNE
25V 22uF X5R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK325BJ226KM-T
16V 22uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1210 22 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENJMK325BJ226KM-T
1210 22 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENLMK325B7226KM-T
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210

Descriptions

Descriptions of NIC Components NMC1210X5R226K25TRPLPF provided by its distributors.

NMC Series 1210 25 V 22 uF ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210
Cap Ceramic 22uF 25V X5R 10% Pad SMD 1210 85C Ultra Low ESR T/R
CERAMIC CAPACITOR 1210 ceramic capacitor 15% ppm/C 10% 22muF
MULTILAYER CERAMIC CHIP CAPACITOR ROHS COMPLIANT: YES

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS