Samsung Electro-Mechanics CL31B333KHHSFNE

CL31 Series 1206 0.033 uF 630 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
$ 0.036
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31B333KHHSFNE.

IHS

Datasheet36 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-21.52%

CAD Models

Download Samsung Electro-Mechanics CL31B333KHHSFNE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.037
Stock
1,622,646
905,831
Authorized Distributors
6
6
Capacitance
33 nF
33 nF
Dielectric
-
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Height
1.4 mm
1.4 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX12065C333KAT2A
1206 FLEXITERM 33NF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX12061C333KAT2A
1206 33 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 0.033uF 10% X7R 50V 1206 Paper T/R
100V 33nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C333KAT4A
Cap Ceramic 0.033uF 100V X7R 10% SMD 1206 125°C Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.033uF 100volts X7R 10%

Descriptions

Descriptions of Samsung Electro-Mechanics CL31B333KHHSFNE provided by its distributors.

CL31 Series 1206 0.033 uF 630 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 33nF, Surface Mount, 1206 inch
Samsung Electro-Mechanics
Cap Ceramic 0.033uF 630V X7R 10% SMD 1206 125°C Embossed Plastic T/R
1206 (3216Metric) CERAMIC CAPACITOR CL 630V 0.033muF ±10% X7R

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc