
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK14601 | 5,876,000 | 2K | 20h | ||||||||
| Future Electronics | CL31B104KCFNNNE | 2,322,000 | 2K | Tape & Reel | ||||||||
| Avnet | CL31B104KCFNNNE | 272,000 | 2K | 3d | ||||||||
| DigiKey | 1276-1151-1-ND | 304,050 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CL31B104KCFNNNE | 1,558,000 | 8K |
Download Samsung Electro-Mechanics CL31B104KCFNNNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL31B104KCFNNNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names: