What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group CC1206JKX7R0BB104

100V 100nF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1206JKX7R0BB104.

IHS

Datasheet26 pages3 years ago

Future Electronics

Farnell

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-6.42%

CAD Models

Download Yageo Group CC1206JKX7R0BB104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.019
$ 0.019
Stock
886,295
32,464
32,464
Authorized Distributors
6
2
2
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVX12061C104JAT2A
1206 100NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-5%
KYOCERA AVX12061C104JAT4A
Cap Ceramic 0.1uF 100V X7R 5% SMD 1206 125°C Embossed T/R
100V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B104KCFNNNE
100V 100nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 0.1 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12065C104JAT2A
50V 100nF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC1206JKX7R0BB104 provided by its distributors.

100V 100nF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206
1206 0.1 uF 100 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 100V X7R 5% Pad SMD 1206 125C Automotive T/R
Chip Capacitor (MLCC) 1206 100nF ±5% 100V X7R
Capacitor, 0.1Uf, X7R, 100V, 1206; Capacitance:0.1Μf; Voltage(Dc):100V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:Cc Series; Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206JKX7R0BB104

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.