Samsung Electro-Mechanics CL21C221JC61PNC

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 220pF, Surface Mount, 0805...
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21C221JC61PNC.

IHS

Datasheet3 pages9 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Samsung Electro-Mechanics CL21C221JC61PNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.032
$ 0.032
Stock
626,054
5,529,742
5,529,742
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC0805C221J5GACTU
50V 220pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051A221JAT2A
100V 220pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C221J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF C0G 0805 5%
0805 220 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055A221JAT2A
0805 220PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELECTRIC, +/-5%
Cap Ceramic 220pF 100V C0G 5% Pad SMD 0805 125C Automotive T/R

Descriptions

Descriptions of Samsung Electro-Mechanics CL21C221JC61PNC provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 220pF, Surface Mount, 0805 inch
Samsung Electro-Mechanics
CL21 Series 0805 220 pF 100 V C0G/NP0 ±5% Tolerance Multilayer Ceramic Capacitor
2012 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 220PF 100V C0G/NP0 0805

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc