Samsung Electro-Mechanics CL21C101JBANNNC

50V 100pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21C101JBANNNC.

IHS

Datasheet36 pages11 years ago

Future Electronics

TME

Inventory History

3 month trend:
+0.31%

CAD Models

Download Samsung Electro-Mechanics CL21C101JBANNNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.022
Stock
28,719,909
5,638,502
Authorized Distributors
6
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
750 µm
750 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0805C101J5GACTU
SMD Comm C0G 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 100pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0805 5%
Samsung Electro-MechanicsCL21C910JBANNNC
50V 91pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C101J1GACTU
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 100volts 100pF C0G 5%
KYOCERA AVX08055A101JAT2A
50V 100pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 100pF 5% C0G 100V 0805 Paper T/R
50V 100pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 100 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055A101JAT4A
0805 100 pF 50V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C101J1GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0805 5%

Descriptions

Descriptions of Samsung Electro-Mechanics CL21C101JBANNNC provided by its distributors.

50V 100pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 100pF, Surface Mount, 0805 inch
Samsung Electro-Mechanics
CL21 Series 100 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Chip Capacitor (MLCC) 0805 100pF ±5% 50V C0G(NP0)
Ceramic capacitor SMD; 0805; 100pF; 50V; NP0; 5%
Chip Capacitor, 0805(2012), COG, 100pF, +/-5%, 50V, Standard
Samsung Electro-Mechanics 100pF Multilayer Ceramic Capacitor (MLCC) 50 V 5% C0G dielectric CL max op. temp. +125C
CAP CER 100PF 50V C0G/NP0 0805
Cap, Mlcc, 100Pf, 50Vdc, C0G/Np0, 0805; Capacitance:100Pf; Voltage(Dc):50V; Voltage(Ac):-; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Cl Series Rohs Compliant: Yes |Samsung Electro-Mechanics CL21C101JBANNNC

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL21C101JBANNNC.