
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1276-6471-1-ND | 3,765 | 1 | Cut Tape | ||||||||
| Rutronik | KKK20519 | 10,467,000 | 3K | 1h | ||||||||
| Future Electronics | CL21B105KOFNNNG | 93,000 | 3K | Tape & Reel | ||||||||
| Avnet | CL21B105KOFNNNG | 444,000 | 3K | 20h | ||||||||
| Arrow Electronics | CL21B105KOFNNNG | 255,000 | 18K |
Download Samsung Electro-Mechanics CL21B105KOFNNNG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL21B105KOFNNNG provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names: