
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK15593 | 7,730,000 | 2K | 20h | ||||||||
| Future Electronics | CL21B105KOFNNNE | 328,000 | 4K | Tape & Reel | ||||||||
| Avnet | CL21B105KOFNNNE | 70,000 | 2K | 4d | ||||||||
| Arrow Electronics | CL21B105KOFNNNE | 13,974 | 8264 | |||||||||
| Verical | CL21B105KOFNNNE | 10,044,000 | 18K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21B105KOFNNNE.
Download Samsung Electro-Mechanics CL21B105KOFNNNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL21B105KOFNNNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21B105KOFNNNE.