
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1276-1015-1-ND | 2,265,832 | 1 | Cut Tape | ||||||||
| Rutronik | KKK14435 | 14,584,000 | 4K | 21h | ||||||||
| Future Electronics | CL21B103KBANNNC | 3,380,000 | 4K | Tape & Reel | ||||||||
| Avnet | CL21B103KBANNNC | 756,000 | 4K | 16h | ||||||||
| Arrow Electronics | CL21B103KBANNNC | 604,000 | 16K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21B103KBANNNC.
Download Samsung Electro-Mechanics CL21B103KBANNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL21B103KBANNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21B103KBANNNC.