
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | GCM1885C2A470JA16J | 3,317 | 10 | Cut Tape | ||||||||
| DigiKey | 490-GCM1885C2A470JA16JCT-ND | 7,186 | 1 | Cut Tape | ||||||||
| TME | GCM1885C2A470JA16J | 0 | 10K | 21h | ||||||||
| TTI | GCM1885C2A470JA16J | 0 | 10K | Tape & Reel | 40m | |||||||
| Avnet | GCM1885C2A470JA16J | 0 | 10K | 3d |
Download datasheets and manufacturer documentation for Murata GCM1885C2A470JA16J.
Download Murata GCM1885C2A470JA16J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Murata GCM1885C2A470JA16J provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCM1885C2A470JA16J.