Samsung Electro-Mechanics CL10C3R3CB81PNC

Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 0603 125C Automotive T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C3R3CB81PNC.

IHS

Datasheet27 pages6 years ago

Inventory History

3 month trend:
+102%

Alternate Parts

Price @ 1000
$ 0.017
$ 0.015
$ 0.015
Stock
1,282,023
3,325,785
3,325,785
Authorized Distributors
6
6
6
Capacitance
3.3 pF
3.3 pF
3.3 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0603 3.3 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 3.3PF 50V C0G/NP0 0603 / Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
50V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 3.3pF 0.25pF C0G 50V 0603 Paper T/R
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 3.3pF ±0.25pF C0G NP0
Samsung Electro-MechanicsCL10C3R3BB8NNNC
Multilayer Ceramic Capacitor, 3.3 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]

Descriptions

Descriptions of Samsung Electro-Mechanics CL10C3R3CB81PNC provided by its distributors.

Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 0603 125C Automotive T/R
0603 (1608Metric) CERAMIC CAPACITOR CL 50V 3.3pF ±0.25pF C0G NP0
Chip Capacitor (MLCC) 0603 3.3pF ±0.25pF 50V C0G(NP0)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.25pF +Tol, 0.25pF -Tol, C0G, 0+-30ppm/Celcius TC, 3.3pF, Surface Mount, 0603 inch
Samsung Electro-Mechanics
CAP CER 3.3PF 50V C0G/NP0 0603

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc