Murata GRM0335C1E1R0CA01D

0201 1 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E1R0CA01D.

element14 APAC

Datasheet0 pages0 years ago

TME

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
+2.00%

CAD Models

Download Murata GRM0335C1E1R0CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.011
$ 0.011
Stock
2,159,674
678,616
678,616
Authorized Distributors
6
6
6
Capacitance
1 pF
1 pF
1 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 1pF 100V C0G 0.25pF Pad SMD 0201 125C T/R
Samsung Electro-MechanicsCL03C0R9BA3GNNC
Cap Ceramic 0.9pF 25V C0G 0.1pF SMD 0201 125°C Cardboard T/R
CAPACITOR CERAMIC 1.1PF 25V, C0G, 0.25pF, 0201, FULL REEL
Samsung Electro-MechanicsCL03C1R1BA3GNNC
Cap Ceramic 1.1pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
CAPACITOR CERAMIC 1PF 50V, C0G/NP0, 0.25pF, 0201; Product Range:TDK - C Series;
CAP CER 1PF 50V C0G/NPO 0201 / 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Descriptions

Descriptions of Murata GRM0335C1E1R0CA01D provided by its distributors.

0201 1 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 1.0pF 25volts C0G +/-0.25pF
Cap Ceramic 1pF 25V C0G 0.25pF Pad SMD 0201 125C Automotive T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 25V 1pF ±0.25pF C0G NP0
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201
Chip Capacitance (Mlcc) 0201 1pF ±0.25pF 25V C0G (NP0)
Multilayer Ceramic Capacitor, Grm Series, 1 Pf, - 0.25Pf, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1E1R0CA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH