Samsung Electro-Mechanics CL10B563KA8NNNC

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 56nF, Surface Mount, 0603 inch
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B563KA8NNNC.

IHS

Datasheet36 pages10 years ago

Future Electronics

CAD Models

Download Samsung Electro-Mechanics CL10B563KA8NNNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.058
Stock
81,592
196,021
196,021
Authorized Distributors
0
6
6
Capacitance
56 nF
56 nF
56 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC0603C563K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.056uF X7R 0603 10%
Yageo GroupC0603C563K5RACTU
56nF ±10% 50V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC0603C563K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.056uF X7R 0603 10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.056uF X7R 0603 10%
0603 56 nF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX0603YC563KAT2A
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 16V 0.056Uf X7R 0603 10%

Descriptions

Descriptions of Samsung Electro-Mechanics CL10B563KA8NNNC provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 56nF, Surface Mount, 0603 inch
Samsung Electro-Mechanics
Cap Ceramic 0.056uF 25V X7R 10% SMD 0603 125°C Paper T/R
CL10 Series 56 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc