KYOCERA AVX 0603YC563KAT2A

0603 56 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0603YC563KAT2A.

Upverter

Technical Drawing134 pages5 years ago

Newark

Farnell

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+14.87%

CAD Models

Download KYOCERA AVX 0603YC563KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.044
Stock
672,019
22,526
Authorized Distributors
6
3
Capacitance
56 nF
56 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
-
Height
860 µm
900 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0603 56 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10B563KO8NNNC
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 56nF, Surface Mount, 0603 inch
0603 56 nF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10B563KB8SFNC
Cap Ceramic 0.056uF 50V X7R 10% Pad SMD 0603 Soft Termination 125C T/R
Samsung Electro-MechanicsCL10B563KB8NNNL
Cap Ceramic 0.056uF 50V X7R 10% SMD 0603 125°C Paper T/R
Yageo GroupC0603C563K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603

Descriptions

Descriptions of KYOCERA AVX 0603YC563KAT2A provided by its distributors.

0603 56 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 16V 0.056muF 卤10% X7R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603
CAP, 0.056µF, 16V, 10%, X7R, 0603
Ceramic Capacitor 0.056Uf 16V, X7R, 10%, 0603, Full Reel; Capacitance:56000Pf; Voltage(Dc):16V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Lt Series Rohs Compliant: Yes |Kyocera Avx 0603YC563KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603YC563KAT2A.
  • 0603YC563KAT2A/4K
  • 0603YC563KAT2A4K
  • 0603YC563KAT2A\4K
  • 0603YC563KAT2A\\4K