Samsung Electro-Mechanics CL10B333KB8NFNC

50V 33nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B333KB8NFNC.

IHS

Datasheet36 pages10 years ago

Future Electronics

Inventory History

3 month trend:
+17.08%

CAD Models

Download Samsung Electro-Mechanics CL10B333KB8NFNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.017
$ 0.017
Stock
913,938
12,391,960
12,391,960
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
900 µm
900 µm
900 µm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-11-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0603C333K4RACTU
Multilayer Ceramic Capacitor, 0.033 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
KYOCERA AVX0603YC333KAT2A
16V 33nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035C333KAT2A
0603 33 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0603C333K5RACTU
Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125°C T/R
50V 33nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK107B7333KA-T
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603
Yageo GroupC0603C333K3RACTU
Multilayer Ceramic Capacitor, 0.033 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Surface Mount Ceramic Multilayer Capacitor 0.033uF 10% X7R 16V 0603 Paper T/R

Descriptions

Descriptions of Samsung Electro-Mechanics CL10B333KB8NFNC provided by its distributors.

50V 33nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CL Series 0603 0.033 uF 50 V ±10% X7R Multilayer Ceramic Chip Capacitor
CAP CER 0.033UF 50V X7R 0603 / 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 33nF, Surface Mount, 0603 inch
Samsung Electro-Mechanics
0603 (1608Metric) CERAMIC CAPACITOR CL 50V 0.033muF ±10% X7R
Chip Capacitor (MLCC) 0603 33nF ±10% 50V X7R

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc