
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK14318 | 8,992,000 | 4K | 17h | ||||||||
| Future Electronics | CL10B223KB8NNNC | 1,052,000 | 4K | Tape & Reel | ||||||||
| Avnet | CL10B223KB8NNNC | 276,000 | 4K | 4d | ||||||||
| Arrow Electronics | CL10B223KB8NNNC | 3,452,000 | 28K | |||||||||
| TME | CL10B223KB8NNNC | 144,409 | 1 | 4h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B223KB8NNNC.
Download Samsung Electro-Mechanics CL10B223KB8NNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL10B223KB8NNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B223KB8NNNC.