
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK26094 | 56,000 | 4K | 40m | ||||||||
| Avnet | CL10B104KB8NNWC | 32,000 | 4K | 2d | ||||||||
| DigiKey | 1276-1935-1-ND | 4,473,611 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CL10B104KB8NNWC | 84,000 | 40K | |||||||||
| Verical | CL10B104KB8NNWC | 308,000 | 44K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B104KB8NNWC.
Download Samsung Electro-Mechanics CL10B104KB8NNWC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL10B104KB8NNWC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B104KB8NNWC.