
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CL05C151JB51PNC | 52 | 52 | |||||||||
| DigiKey | 1276-1644-1-ND | 67,690 | 1 | Cut Tape | ||||||||
| TME | CL05C151JB51PNC | 15,500 | 100 | 5h | ||||||||
| Onlinecomponents.com | CL05C151JB51PNC | 0 | 10K | Bulk | ||||||||
| Avnet | CL05C151JB51PNC | 0 | 300K | 1d |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05C151JB51PNC.
Download Samsung Electro-Mechanics CL05C151JB51PNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL05C151JB51PNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05C151JB51PNC.