Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM1555C1H151JA16D

50V 150pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H151JA16D.

Newark

Datasheet4 pages6 years ago

Geoflip

Arrow.cn

Ciiva

Arrow Electronics

Inventory History

3 month trend:
-12.96%

CAD Models

Download Murata GCM1555C1H151JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.011
$ 0.011
Stock
18,114,603
13,072,579
13,072,579
Authorized Distributors
6
6
6
Capacitance
150 pF
150 pF
150 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

50V 150pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG151JV-F
Multilayer Ceramic Capacitors (Temperature compensating type), 50V, 150 pF, 0402, C0G/CG, RoHS
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 150 Pf 50 Vdc 5% 0402 C0G (Np0)
Samsung Electro-MechanicsCL05C151JB5NNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 150pF, Surface Mount, 0402 inch
TAIYO YUDENUMK105CG151JVHF
50V 150pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04025A151JAT2A
0402 150 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM1555C1H151JA16D provided by its distributors.

50V 150pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 150 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 150PF 50V C0G/NP0 0402 / 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Cap Ceramic 150pF 50V C0G 5% Pad SMD 0402 125C T/R Automotive AEC-Q200
Capacitor, 0402, 150Pf, 50V, C0G; |Murata Manufacturing Co., Ltd. GCM1555C1H151JA16D
Cap Ceramic 150pF 50V C0G 5% SMD 0402 125°C Paper T/R
Avnet Japan
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402
GCM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±5% 150pF
Ceramic Capacitor 150pF, 50VDC, 0402, ±5 %
CAP CER 150PF 50V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1555C1H151JA16D.