Samsung Electro-Mechanics CL05C120JB51PNC

50V 12pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05C120JB51PNC.

IHS

Datasheet27 pages6 years ago

Future Electronics

TME

Inventory History

3 month trend:
+1.43%

CAD Models

Download Samsung Electro-Mechanics CL05C120JB51PNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.007
$ 0.007
Stock
3,345,979
58,439,912
58,439,912
Authorized Distributors
6
6
6
Capacitance
12 pF
12 pF
12 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-02-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0402C120J5GACTU
CAP CER 12PF 50V C0G/NP0 0402 / 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
50V 12pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 12pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 12pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 12pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 12 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Samsung Electro-Mechanics CL05C120JB51PNC provided by its distributors.

50V 12pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 12PF 50V C0G/NP0 0402 / 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 12pF, Surface Mount, 0402 inch
Samsung Electro-Mechanics
Cap Ceramic 12pF 50V C0G 5% Pad SMD 0402 125C T/R Automotive AEC-Q200
0402 (1005Metric) CERAMIC CAPACITOR CL 50V 12pF ±5% C0G NP0
Chip Capacitor (MLCC) 0402 12pF ±5% 50V C0G(NP0)
Multilayer Ceramic Capacitors 0402 50V COG 120 5% TOL AUTOMOTIVE

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc