Yageo Group AC0402JRNPO9BN120

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 12pF C0G 0402 5% AEC-Q200
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402JRNPO9BN120.

Newark

Datasheet26 pages3 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
-67.62%

CAD Models

Download Yageo Group AC0402JRNPO9BN120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.007
$ 0.007
Stock
13,781,045
58,037,400
58,037,400
Authorized Distributors
6
6
6
Capacitance
12 pF
12 pF
12 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50V 12pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 12pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG120JV-F
0402 12 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C120JB5NNNC
50V 12pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 12 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
TAIYO YUDENUMK105CH120JV-F
Cap, Mlcc, 0402, 50V, C0H, 12Pf 5%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CH120JV-F

Descriptions

Descriptions of Yageo Group AC0402JRNPO9BN120 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 12pF C0G 0402 5% AEC-Q200
Cap Ceramic 12pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402
Chip Capacitor (MLCC) 0402 12pF ±5% 50V C0G(NP0)
Multilayer Ceramic Capacitors 0402 50v NPO 120 5% AUTOMOTIVE

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.