
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKS1275 | 50,000 | 10K | 23h | ||||||||
| Future Electronics | CL05C101JC51PNC | 250,000 | 10K | Tape & Reel | ||||||||
| Avnet | CL05C101JC51PNC | 260,000 | 10K | 3d | ||||||||
| DigiKey | 1276-1632-1-ND | 1,616 | 1 | Cut Tape | ||||||||
| TME | CL05C101JC51PNC | 3,464 | 1 | 7h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05C101JC51PNC.
Download Samsung Electro-Mechanics CL05C101JC51PNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL05C101JC51PNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05C101JC51PNC.