
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKS2857 | 3,520,000 | 10K | 2h | ||||||||
| Future Electronics | CL05A106MP5NUNC | 3,900,000 | 10K | Tape & Reel | ||||||||
| Avnet | CL05A106MP5NUNC | 3,095,000 | 10K | 21h | ||||||||
| DigiKey | 1276-1450-1-ND | 4,853,154 | 1 | Cut Tape | ||||||||
| Verical | CL05A106MP5NUNC | 530,000 | 10K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05A106MP5NUNC.
Download Samsung Electro-Mechanics CL05A106MP5NUNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL05A106MP5NUNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05A106MP5NUNC.