
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | GRM155R60J106ME44D | 26,000 | 4680 | |||||||||
| TME | GRM155R60J106ME44D | 26,000 | 10 | 22h | ||||||||
| TTI Asia | GRM155R60J106ME44D | Contact | 12h | |||||||||
| TTI Europe | GRM155R60J106ME44D | 0 | 10K | Tape & Reel | 12h | |||||||
| Farnell | GRM155R60J106ME44D | 0 | 10 | Custom Reel | 8h |
Download datasheets and manufacturer documentation for Murata GRM155R60J106ME44D.
Download Murata GRM155R60J106ME44D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata GRM155R60J106ME44D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM155R60J106ME44D.