
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CL03C1R2BA3GNNC | 190,000 | 35714 | |||||||||
| Verical | CL03C1R2BA3GNNC | 178,570 | 35714 | |||||||||
| DigiKey | 1276-1392-1-ND | 83,156 | 1 | Cut Tape | ||||||||
| TME | CL03C1R2BA3GNNC-0 | 190,000 | 10K | 4h | ||||||||
| Onlinecomponents.com | CL03C1R2BA3GNNC | 0 | 100K | Bulk |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL03C1R2BA3GNNC.
Download Samsung Electro-Mechanics CL03C1R2BA3GNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL03C1R2BA3GNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL03C1R2BA3GNNC.