TDK C0603C0G1E1R2B

Case: C0603, T.C: C0G, Voltage: 1E, Cap Value: 1R2, Tol: B, Thickness: 0.3, E series: 12
$ 0.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E1R2B.

Arrow Electronics

Datasheet1 page14 years ago

CAD Models

Download TDK C0603C0G1E1R2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Samsung Electro-MechanicsCL03C1R2CA3GNNC
Cap Ceramic 1.2pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
50V 1.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1.1pF 25V C0G 0.1pF Pad SMD 0201 125C T/R
CAP CER 1.3PF 25V NP0 0201 / Cap Ceramic 1.3pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
Samsung Electro-MechanicsCL03C1R1BA3GNNC
Cap Ceramic 1.1pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
CC 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.25pF 1.2pF

Descriptions

Descriptions of TDK C0603C0G1E1R2B provided by its distributors.

Case:C0603, T.C:C0G, Voltage:1E, Cap Value:1R2, Tol:B, Thickness:0.3, E series: 12
Cap Ceramic 1.2pF 25V C0G 0.1pF Pad SMD 0201 125C Automotive
25V 1.2pF Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC, 1.2PF, 25V, C0G, 0201; Dielectric Characteristic:C0G / NP0; Capacitance:1.2pF; Capacitance Tolerance:± 0.1pF; Voltage Rating:25VDC; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:0201; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos