Samsung Electro-Mechanics CL03A105MQ3CSNC

6.3V 1uF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL03A105MQ3CSNC.

Inventory History

3 month trend:
-5.74%

CAD Models

Download Samsung Electro-Mechanics CL03A105MQ3CSNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-10-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

6.3V 1uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK063ABJ105MP-F
6.3V 1uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X5R, 0201 [0603 Metric]
0201 1 uF 4 V ±20% Tolerance X5R Chip Monolithic Ceramic Capacitor
6.3V 1uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 1 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

Descriptions

Descriptions of Samsung Electro-Mechanics CL03A105MQ3CSNC provided by its distributors.

6.3V 1uF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, +-15% TC, 1uF, Surface Mount, 0201 inch
Samsung Electro-Mechanics
Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0201 85C T/R
CL03 Series 1 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
0201 (0603Metric) CERAMIC CAPACITOR CL 6.3V 1muF ±20% X5R
Chip Capacitor (MLCC) 0201 1µF ±20% 6.3V X5R
CAP, MLCC, 1UF, X5R, 6.3VDC, 0201; Capacitance:1µF; Voltage(DC):6.3V; Voltage(AC):-; Capacitor Case / Package:0201 [0603 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:CL Series; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc