Samsung Electro-Mechanics CIH03T12NJNC

Ind High Frequency Chip Multi-Layer 12nH 5% 100MHz 6Q-Factor Ceramic 150mA 0201 Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CIH03T12NJNC.

IHS

Datasheet100 pages11 years ago

CAD Models

Download Samsung Electro-Mechanics CIH03T12NJNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.023
Stock
39,508
132,081
132,081
Authorized Distributors
0
2
2
Inductance
12 nH
12 nH
12 nH
Tolerance
5 %
5 %
5 %
Current Rating
150 mA
190 mA
190 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
680 mΩ
680 mΩ
Q Factor
6
5
5
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-11-30
LTD Date2021-06-30

Related Parts

FIXED INDUCTORS 12NH SRF=3.5GHZ 1.3OHMS 180MA
General Purpose Inductor, 0.012uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHK100512NJ-TV
Multilayer Inductor, 12 nH, 280 Milliohm, ± 5%, 3.9 GHz, 330 mA, 0402 [1005 Metric]
TAIYO YUDENHK1005R12J-TV
Ind High Frequency Chip Multi-Layer 120nH 5% 100MHz 8Q-Factor Ceramic 150mA 0402 Paper T/R
General Purpose Inductor, 0.011uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.013uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHK100512NJ-T
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Thin Film 12nH 5% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
Ind RF Chip Unshielded Multi-Layer 12nH 5% 100MHz 7Q-Factor Ceramic 350mA 0402
Ind High Frequency Chip Unshielded Multi-Layer 12nH 5% 100MHz 8Q-Factor Ceramic 400mA 0402

Descriptions

Descriptions of Samsung Electro-Mechanics CIH03T12NJNC provided by its distributors.

Ind High Frequency Chip Multi-Layer 12nH 5% 100MHz 6Q-Factor Ceramic 150mA 0201 Paper T/R
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
ROHS3Compliant Multilayer Discontinued 2014 fixed air core inductor -55C~125C 3GHz 700mOhm Max 12nH
FIXED IND 12NH 150MA 700MOHM SMD

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc