Same Sky UJ2-AV-W4-TH

Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Same Sky UJ2-AV-W4-TH.

Future Electronics

Datasheet3 pages1 year ago
Datasheet3 pages6 years ago
Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet3 pages3 years ago
Datasheet3 pages9 years ago

IHS

Same Sky

Electro Sonic

CUI Devices SCT

Inventory History

3 month trend:
-9.33%

CAD Models

Download Same Sky UJ2-AV-W4-TH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.74
$ 0.74
Stock
13,929
1,241,472
1,241,472
Authorized Distributors
5
6
6
Connector Type
-
Receptacle
Receptacle
Gender
Female
Receptacle
Receptacle
Number of Ports
1
1
1
Number of Contacts
-
4
4
Termination
-
Solder, Through Hole
Solder, Through Hole
Orientation
Vertical
Vertical, Straight
Vertical, Straight
Current Rating
1 A
1 A
1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-10-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Same Sky UJ2-AV-W4-TH provided by its distributors.

Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port
Type A, USB 2.0, 480 Mbps, 30 Vac, 1 A, Vertical, Through Hole Mounting Style, Through Hole Contact Pin Type, 3 µin Plating Thickness, White Insulator, USB Receptacle
Type A, USB 2.0, 1 A, Vertical, Through Hole, USB Receptacle
CUI Devices SCT
CONN RCPT USB 2.0 TYPEA 4POS PCB
30V(AC) USB-A (USB TYPE-A) USB 2.0 1 4
UJ2-AV-W4-TH, Same Sky (formerly CUI Devices)

Manufacturer Aliases

Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names:

  • CUI Devices
  • CUIDEVICE
  • Same Sky (formerly CUI Devices)
  • CUI
  • Same Sky (CUI Devices)
  • CUI Devices Inc
  • CUI Devices Inc-INC
  • Same Sky (ex CUI Devices)
  • SAME SKY (CUI)
  • CUI Inc
  • CUI Devices