SAIA XGG3-88Z1 Mini Snap Swch, 15A, SPDT, Pin Plunger. More details: Miniature Snap Action Switch Item, Series XGG, Type of Actuator Pin Plunger, 1.09 In. Actuator Length, Contact Form SPDT, Current Rating 15A, Voltage Rating 125/250VAC, Terminal Type Solder, Operating Force 11.43 oz., Max. Pretravel 1.1mm, Release Force 1.43 oz., Differential Travel 0.013 In., Over Travel 0.519 In., Length 1.09 In., Height 0.625 In., Depth 0.41 In., Mounting Dimension 22.20 x 10.3mm Centers, Operating Temp. Range -40 Degrees to 194 Degrees F, Housing Material Phenolic