Honeywell V15T16-CZ100-K

Snap Acting/Limit Switch, Spdt, Momentary, 2.3Mm, Quick Connect Terminal, Pin Plunger Actuator,
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V15T16-CZ100-K.

element14 APAC

Datasheet13 pages10 years ago

Sager Electronics

Honeywell

Farnell

Factory Futures

Inventory History

3 month trend:
-11.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Snap Acting/Limit Switch, Spdt, Momentary, Quick Connect Terminal, Short Straight Lever Actuator,
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 16A 250VAC 372.85VA 0.59N Screw Mount
Snap Acting/Limit Switch, Spdt, Momentary, Quick Connect Terminal, Simulated Roller Lever Actuator,
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount

Descriptions

Descriptions of Honeywell V15T16-CZ100-K provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 2.3Mm, Quick Connect Terminal, Pin Plunger Actuator,
Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 372.85VA 0.98N Screw Mount Quick Connect
Basic / Snap Action Switches Pin Plunger 16A @250VAC SPDT
SWITCH SNAP ACTION SPDT 16A 250V
BASIC SWITCH, STD, 16A, PIN PLUNGER, SPDT, 100 GF, QUICK CONNECT
Snap Action Basic Switch; Series:V15; Actuator Style:Pin Plunger; Operating Force Max:100gf; Contact Voltage AC Max:250V; Contact Current AC Max:16A; Switch Terminals:Quick Connect; Microswitch Type:Snap Action; Circuitry:SPDT
MICRO SWITCH V15 Series Standard Basic Switch, 16 A, pin plunger, 6,35 mm x 0,80 mm quick connect terminals, SPDT, 100 gf [0,98 N] Honeywell’s MICRO SWITCH V-Basic Standard Switch, V15 Series is an electromechanical switch designed to provide outstanding value in a reliable global package. This switch has a wide variety of operating forces, and amperage ratings, and is designed for numerous types of applications. Available in both pin plunger and levered styles, the V15 Series also offers a multitude of termination styles to fit almost any application.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V15T16-CZ100-K.
  • V15T16CZ100K