SAIA-Burgess F1T8GPUL

Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 5A 250VAC 1.4N Thru-Hole
$ 6.61
Obsolete

Price and Stock

DistributorSKUMinPkg
TestcoF1T8GPUL01
1d
RS (Formerly Allied Electronics)F1T8GPUL0500Bulk
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for SAIA-Burgess F1T8GPUL.

IHS

Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-10-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

OmronD2F-L
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
OmronSS-5GL
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 5A 125VAC 14VDC 0.49N Screw Mount
OmronD2F
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.75mm THROUGH HOLE-STRAIGHT
C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Honeywell11SM1-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount
HoneywellV7-1C13D8-201
Switch Snap Action SPDT Roller Lever Quick Connect 15.1A 277VAC 250VDC 1.72N Screw Mount

Descriptions

Descriptions of SAIA-Burgess F1T8GPUL provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 5A 250VAC 1.4N Thru-Hole
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 15VDC, Solder Terminal, Plunger Actuator, Through Hole-right Angle
MICROSWITCH, PLUNGER, 1CO, 5A, 250V; Microswitch Type:Snap Action; Microswitch Actuator:Plunger; Contact Configuration:SPDT; Switch Terminals:Through Hole; Contact Current Max:5A; Contact Voltage DC Nom:30VDC; Product Range:- RoHS Compliant: Yes
MICRO SWITCH, PLUNGER, 1CO, 5A, 250V; Mi; MICRO SWITCH, PLUNGER, 1CO, 5A, 250V; Microswitch Type:Snap Action; Actuator Style:Plunger; Operating Force Max:5.04ozf; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:5A; Switch Terminals:PCB / Push On

Manufacturer Aliases

SAIA-Burgess has several brands around the world that distributors may use as alternate names. SAIA-Burgess may also be known as the following names:

  • SAIA BURGESS USA
  • Saia-Burgess Electronics
  • Saia-Burgess Usa Inc
  • Saia Burgess Controls
  • Saia-Burgess Benelux B V
  • Johnson Electric / Saia-Burgess
  • SAIA - BURGESS ELECTRONICS LLC
  • SAIA-BURGESS LLC
  • SAIA-BURGESS LEDEX AND DORMEYER S
  • Saia-Burgess Dresden
  • Saja-Burgess
  • Saia-Burgess Actuators
  • Saia-BurgessDresdenGmbH
  • SALA-BURGESS
  • SAIA - BURGESS AUTOMOTIVE ACTUATORS LLC
  • SAIA-BURGESS CANADA CO INC
  • SAIA - BURGESS ELECTRONICS INC
  • SAIA-BURGESS HAGLVER GMBH & COKG
  • SAIA-BURGESS INC
  • SAIA - BURGESS AUTOMOTIVE ACTUATORS Inc
  • SAIA-BURGESS LLC TERMS N30
  • SAIA-BURGESS HAGLVER GMB
  • BURGESS/SAIA