Panasonic EEUFR1J331

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1J331.

IHS

Datasheet12 pages10 years ago

Panasonic

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
+1013%

CAD Models

Download Panasonic EEUFR1J331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.587
$ 0.466
$ 0.466
Stock
30,448
19,977
19,977
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
33 mΩ
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.582 A
381 mA
381 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

330uF 50V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR- 50VOLTS, 330UF EXT TEMPERATURE RANGE, RADIAL
United Chemi-ConEKY-800ELL331ML20S
Cap Aluminum Lytic 330uF 80V 20% (16 X 20mm) Radial 7.5mm 1350mA 10000h 105°C Bulk
ZLH Series 330 uF 80 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
PanasonicEEUEB1H331B
Panasonic EEUEB1H331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB630ELL331MJ25S
Cap Aluminum Lytic 330uF 63V 20%( 10 X 25mm) Radial 5mm 1550mA 10000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFR1J331 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 330muF ±20% 0.492Dia 12.50mm
Panasonic EEUFR1J331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 1582mA 10000h 105¡ãC Bulk
Panasonic EEU-FR1J331 Electrolytic capacitor Radial lead 330µF 63V 12.5mm
Aluminum Electrolytic Capacitors, 330uF, 63V, -40 to 105¡C
Panasonic SCT
330¦ÌF 63V ¡À20% 5mm 10000h@ 105¡ãC 1.107A@ 120Hz£¬1.582A@ 100kHz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*22mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1J331