Rubycon 80MXC2700MEFCSN30X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
$ 2.335
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 80MXC2700MEFCSN30X30.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 80MXC2700MEFCSN30X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.335
$ 2.586
Stock
12,200
39,435
Authorized Distributors
2
3
Capacitance
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
5000 hours
Ripple Current
2.39 A
2.2 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

PanasonicECOS2AA272EA
Cap Aluminum 2700uF 100V 20% (35 X 35mm) 10mm 0.08 Ohm 2900mA 3000 hr 105°C Bulk
NichiconLGU2A272MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 2700muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX272M063K012
Aluminum Electrolytic Capacitors - Snap In 2700uF 63V 20%
PanasonicECO-S1JA272DA
Cap Aluminum 2700uF 63V 20% (30 X 25mm) Snap-In 10mm 0.104 Ohm 2200mA 3000h 105°C Bulk
Cornell Dubilier381LX272M063H042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 63V 2700muF ±20% 0.866Dia 22.00mm
NichiconLGU1J272MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 80MXC2700MEFCSN30X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
±20% 2.39A@120Hz 10mm 80V 2700uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 2700UF 20% 80V SNAP TH
CAPACITOR ALUM ELECT, 2700UF, 80V, 20%, RADIAL; Capacitance:2700µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG