Nichicon LLS1K152MELZ

Capacitors, Aluminum Electrolytic, Snap in 80VOLTS 1500UF 85C 22X30X10L/S
$ 1.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1K152MELZ.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
-10.90%

CAD Models

Download Nichicon LLS1K152MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.561
$ 6.231
$ 6.231
Stock
42,831
22,334
22,334
Authorized Distributors
6
5
5
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
318 mΩ
318 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
2.01 A
1.83 A
1.83 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

NichiconLLS2A152MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 1500muF ±20% 0.984Dia 25.00mm
NichiconLGU2A152MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1500muF ±20% 0.984Dia 25.00mm
NichiconLLS2A152MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 1500muF ±20% 0.866Dia 22.00mm
PanasonicECOS2AP152DA
Cap Aluminum 1500uF 100V 20% (30 X 25mm) Snap-In 10mm 0.155 Ohm 2570mA 3000h 85°C Bulk
Cornell DubilierSLP152M063A3P3
Cap Aluminum Lytic 1500uF 63V 20% (22 X 30mm) Snap-In 10mm 0.265 Ohm 1500mA 3000h 105C
PanasonicECO-S2AA152BA
Cap Aluminum 1500uF 100V 20% (22 X 45mm) Snap-In 10mm 0.122 Ohm 2100mA 3000h 105°C Bulk

Descriptions

Descriptions of Nichicon LLS1K152MELZ provided by its distributors.

CAPACITORS, ALUMINUM ELECTROLYTIC, SNAP IN 80VOLTS 1500UF 85C 22X30X10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Cap Aluminum Lytic 1500uF 80V 20% (22 X 30mm) Snap-In 10mm 2.01A 3000h 85C Bulk
卤20% 2.01A@120Hz 10mm 80V 1500uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
1.5mF 80V ±20% 10mm 3000h@ 85°C 2.01A@ 120Hz,2.3115A@ 50kHz Plugins,D22xL30mm snap-in mounting,Through hole mounting 30mm*30mm*32mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL