Rubycon 63YXG56MEFC8X11.5

56uF 63V ±20% Plugin, D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.311
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63YXG56MEFC8X11.5.

IHS

Datasheet3 pages9 years ago

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-0.02%

CAD Models

Download Rubycon 63YXG56MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.311
$ 0.184
$ 0.184
Stock
13,745
12,414
12,414
Authorized Distributors
5
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.8 Ω
2.8 Ω
Life (Hours)
4000 hours
7000 hours
7000 hours
Ripple Current
116 mA
182 mA
182 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXG 50V 56muF 卤20% 0.248Dia 6.30mm
United Chemi-ConEKZE630ELL560MHB5D
Cap Aluminum Lytic 56uF 63V 20% (8 X 11.5mm) Radial 3.5mm 500mA 3000h 105°C Bulk
Wurth Elektronik860080674006
WCAP-ATLI Aluminum Electrolytic Capacitors
NichiconUPJ1K560MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 56muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 56uF
ZLH Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 56muF 80V

Descriptions

Descriptions of Rubycon 63YXG56MEFC8X11.5 provided by its distributors.

56uF 63V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Yxg Series, 56 - F, - 20%, 63 V, 8 Mm, Radial Leaded Rohs Compliant: Yes
Cap Aluminum Lytic 56uF 63V 20%( 8 X 11.5mm) Radial 3.5mm 232mA 4000h 105C
56¦ÌF 63V ¡À20% 3.5mm 4000h@ 105¡ãC 116mA@ 120Hz,232mA@ 100kHz ,D8xL11.5mm 8mm*11.5mm*13mm
CAP, 56µF, 63V, 20%; Capacitance: 56µF; Voltage Rating: 63V; Product Range: YXG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 11.5mm; Operating Temperature

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63YXG56MEFC 8X11.5