Rubycon 6.3ZLH6800MEFC12.5X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
$ 0.746
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ZLH6800MEFC12.5X35.

IHS

Datasheet3 pages3 years ago

Newark

CAD Models

Download Rubycon 6.3ZLH6800MEFC12.5X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.746
$ 0.88
$ 0.88
Stock
1
1,695
1,695
Authorized Distributors
2
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
12 mΩ
12 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.499 A
3.75 A
3.75 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR0J682L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 6800muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB6R3ELL682MK30S
Cap Aluminum Lytic 6800uF 6.3V 20%( 12.5 X 30mm) Radial 5mm 2860mA 8000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 6800muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUHE0J682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 6800muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPS0J682MHD1TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 6.3V 6800muF ±20% 0.630Dia 16.00mm
PanasonicEEUFM0J682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 6800muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Rubycon 6.3ZLH6800MEFC12.5X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
6800uF 6.3V 12mΩ ±20% 2.499A@120Hz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 6800UF 20% 6.3V RADIAL
CAPACITOR ALUM ELECT, 6800UF, 6.3V, 20%, RADIAL; Capacitance:6800µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:35mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG