Panasonic EEUFR0J682L

Panasonic EEUFR0J682L - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR0J682L.

IHS

Datasheet12 pages10 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-51.30%

CAD Models

Download Panasonic EEUFR0J682L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.85
$ 0.636
Stock
2,555
3,310
Authorized Distributors
6
5
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
-
Life (Hours)
10000 hours
6000 hours
Ripple Current
3.75 A
3.57 A
Height - Seated (Max)
37.0078 mm
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFM0J682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 6800muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
United Chemi-ConEKYB6R3ELL682MK30S
Cap Aluminum Lytic 6800uF 6.3V 20%( 12.5 X 30mm) Radial 5mm 2860mA 8000h 105C Bulk
PanasonicEEU-FR0J682SB
Panasonic EEUFR0J682SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN6R3ELL682ML20S
Cap Aluminum Lytic 6800uF 6.3V 20%( 16 X 20mm) Radial 7.5mm 3250mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEUFR0J682L provided by its distributors.

Panasonic EEUFR0J682L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 6800uF 6.3V 20% (12.5 X 35mm) Radial 5mm 3750mA 10000h 105°C Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 6800uF 12x35mm LS5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 6800uF, 6.3V, -40 to 105¡C
Panasonic SCT
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 6800Uf, 6.3V, 20%, Radial; Capacitance:6800Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic EEU-FR0J682L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR0J682L