Rubycon 6.3ZLH1200MEFC10X12.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 6.3V 1200muF ±20% 0.394Dia 10.00mm
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ZLH1200MEFC10X12.5.

IHS

Datasheet3 pages3 years ago

Master Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-58.82%

CAD Models

Download Rubycon 6.3ZLH1200MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.292
$ 0.292
Stock
36,236
56,222
56,222
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
43 mΩ
43 mΩ
Life (Hours)
10000 hours
6000 hours
6000 hours
Ripple Current
798 mA
1.29 A
1.29 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 1200muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKYB6R3ELL122MJC5S
Cap Aluminum Lytic 1200uF 6.3V 20%( 10 X 12.5mm) Radial 5mm 1050mA 8000h 105C Bulk
United Chemi-ConEKZN6R3ELL122MJC5S
ALUMINUM ELECTROLYTIC CAPACITOR
KYOCERA AVXUPA0J122MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF
PanasonicEEUFR0J122L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 1200muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 6.3ZLH1200MEFC10X12.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 6.3V 1200muF ±20% 0.394Dia 10.00mm
ZLH series 6.3V 1200uF 105'C 10000hrs 10x12.5mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1.33A 10000h 105C Bulk
CAPACITOR ALUM ELECT, 1200UF, 6.3V, 20%, RADIAL; Capacitance:1200µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:12.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6.3ZLH1200MEFC 10X12.5