Rubycon 6.3ZLH1200M8X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ZLH1200M8X16.

IHS

Datasheet3 pages13 years ago

element14

Alternate Parts

Price @ 1000
$ 0.135
Stock
633
19,365
Authorized Distributors
0
5
Capacitance
1.2 mF
1.2 mF
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
40 mΩ
-
Life (Hours)
-
8000 hours
Ripple Current
1.21 A
750 mA
Height - Seated (Max)
-
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-12-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-08-14
LTD Date2012-02-14

Descriptions

Descriptions of Rubycon 6.3ZLH1200M8X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:1200µF; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Lead Spacing:3.5mm; Termination Type:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG