Rubycon 6.3ZLH1200MEFC8X16

Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 16mm) Radial 3.5mm 1250mA 8000h 105°C Bulk
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ZLH1200MEFC8X16.

IHS

Datasheet3 pages3 years ago

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
+142%

CAD Models

Download Rubycon 6.3ZLH1200MEFC8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR0J122L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 1200muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR0J122LB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 1200muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKYB6R3ELL122MJC5S
Cap Aluminum Lytic 1200uF 6.3V 20%( 10 X 12.5mm) Radial 5mm 1050mA 8000h 105C Bulk
Cap Aluminum Lytic 1200uF 6.3V 20%( 10 X 16mm) Radial 5mm 1210mA 6000h 105C Ammo
United Chemi-ConEKZN6R3ELL122MH15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
United Chemi-ConEKYB6R3ELL122MH15D
Cap Aluminum Lytic 1200uF 6.3V 20%( 8 X 15mm) Radial 3.5mm 1050mA 6000h 105C Bulk

Descriptions

Descriptions of Rubycon 6.3ZLH1200MEFC8X16 provided by its distributors.

Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 16mm) Radial 3.5mm 1250mA 8000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zlh Series, 1200 - F, - 20%, 6.3 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 6.3ZLH1200MEFC8X16
CAP, 1200µF, 6.3V, 20%; Capacitance: 1200µF; Voltage Rating: 6.3V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diame; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6.3ZLH1200MEFC 8X16