Rubycon 6.3MS5100MEFC6.3X5

100uF 6.3V ±20% 62mA@120Hz Plugin, D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3MS5100MEFC6.3X5.

IHS

Datasheet2 pages3 years ago

Newark

element14 APAC

CAD Models

Download Rubycon 6.3MS5100MEFC6.3X5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.093
Stock
27,194
544,470
544,470
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3.45 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
62 mA
71 mA
71 mA
Height - Seated (Max)
6.5024 mm
5.0038 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-07-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 16V, 20%, RADIAL
100uF 10V ±20% Plugin,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
MH5 Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 100muF 6.3V
PanasonicECE-A0JKS101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 6.3V 100muF ±20% 0.248Dia 6.30mm
PanasonicECE-A0JKA101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 6.3V 100muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1AKS101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 10V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Rubycon 6.3MS5100MEFC6.3X5 provided by its distributors.

100uF 6.3V ±20% 62mA@120Hz Plugin,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Ms5 Series, 100 - F, - 20%, 6.3 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 6.3MS5100MEFC6.3X5
CAP, 100µF, 6.3V, 20%; Capacitance: 100µF; Voltage Rating: 6.3V; Product Range: MS5 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6.3MS5100MEFC 6.3X5