Rubycon 50ZLH470MEFC12.5X20

Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2050mA 10000h 105C Bulk
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZLH470MEFC12.5X20.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
+62.31%

CAD Models

Download Rubycon 50ZLH470MEFC12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.352
$ 0.434
$ 0.434
Stock
144,904
317,185
317,185
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
22 mΩ
22 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.1275 A
2.26 A
2.26 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR1J471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 470muF 卤20% 0.492Dia 12.50mm
PanasonicEEUFR1J471B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 470muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 470muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConEKY-630ELL471ML20S
470uF 63V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
470uF 50V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 50ZLH470MEFC12.5X20 provided by its distributors.

Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2050mA 10000h 105C Bulk
ZLH Series 470 uF 50 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
470uF 50V ±20% 1.128A@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zlh Series, 470 - F, - 20%, 50 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50ZLH470MEFC12.5X20
CAP, 470µF, 50V, 20%; Capacitance: 470µF; Voltage Rating: 50V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50ZLH470MEFC 12.5X20