Rubycon 50ZL22MEFC6.3X7

22uF 50V 260mΩ ±20% 126mA@120Hz Plugin, D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZL22MEFC6.3X7.

IHS

Datasheet3 pages3 years ago

Master Electronics

Newark

CAD Models

Download Rubycon 50ZL22MEFC6.3X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.099
$ 0.099
Stock
2,244
26,145
26,145
Authorized Distributors
2
3
3
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
120 mA
-
-
Height - Seated (Max)
8.001 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-07-31
LTD Date2025-12-31

Descriptions

Descriptions of Rubycon 50ZL22MEFC6.3X7 provided by its distributors.

22uF 50V 260mΩ ±20% 126mA@120Hz Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAP ALUM 22UF 20% 50V RADIAL TH
Radial Can ZL 50V 22muF ±20% 0.248Dia 6.30mm
CAPACITOR ALUM ELECT, 22UF, 50V, 20%, RADIAL; Capacitance:22µF; Capacitance Tolerance:± 20%; Diameter:6.3mm; Height:7mm; Lead Spacing:2.5mm; Life Time @ Temperature:1000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZL ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG