Multicomp MCMHR50V226M6.3X7

Cap Aluminum 22uF 50V 20% Solder Pin Aluminum Cylindrical Can 2.5mm 1000 hr 105°C
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMHR50V226M6.3X7.

IHS

Datasheet3 pages15 years ago

Newark

Farnell

Inventory History

3 month trend:
-20.56%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.07
$ 0.07
Stock
26,145
2,244
2,244
Authorized Distributors
3
2
2
Capacitance
22 µF
22 µF
22 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
-
120 mA
120 mA
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1JHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 63V 22muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ1J220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 22muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ1J220MDD1TD
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2.5mm 71mA 1000h 105C Ammo
NichiconUVY1J220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 63V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEUFC1J220
Capacitor Aluminum Electrolytic 22uF 63 Volt 20% (6.3 X 11.2mm) Radial 2.5 mm 240mA 1000h 105C Bulk
United Chemi-ConEKMG630ELL220ME11D
Cap Aluminum Lytic 22uF 63V 20%( 5 X 11mm) Radial 2mm 71mA 1000h 105C Automotive Bulk

Descriptions

Descriptions of Multicomp MCMHR50V226M6.3X7 provided by its distributors.

Cap Aluminum 22uF 50V 20% Solder Pin Aluminum Cylindrical Can 2.5mm 1000 hr 105°C
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Mcmhr Series, 22 - F, - 20%, 50 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCMHR50V226M6.3X7
CAP, 22µF, 50V, 20%; Capacitance:22µF; Voltage Rating:50V; Product Range:MCMHR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]