Rubycon 50YXH470MEFC16X16

YXH Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 470muF 50V
$ 0.542
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50YXH470MEFC16X16.

IHS

Datasheet3 pages4 years ago

Newark

CAD Models

Download Rubycon 50YXH470MEFC16X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.542
$ 0.542
Stock
7,661
29,970
Authorized Distributors
2
2
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
6000 hours
Ripple Current
929.5 mA
929.5 mA
Height - Seated (Max)
17.4752 mm
17.4752 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-02-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-07-31
LTD Date2025-12-31

Related Parts

NichiconUHE1J471MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 470muF ±20% 0.630Dia 16.00mm
NichiconUHE1J471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 470muF 卤20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConEKYB350ELL471MJ16S
470uF 35V ±20% 1.4A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-630ELL471ML20S
470uF 63V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
470uF 50V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 50YXH470MEFC16X16 provided by its distributors.

YXH Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 470muF 50V
470uF 50V ±20% 929.5mA@120Hz Plugin,D16xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Capacitor Alum Elect, 470Uf, 50V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Rubycon 50YXH470MEFC16X16

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50YXH470MEFC 16X16